
Single-channel instrumentation amplifier with a 1MHz bandwidth and 1MHz gain bandwidth product. Features 80dB common mode rejection ratio, 500µV input offset voltage, and 50pA input bias current. Operates from dual supplies between ±6V and ±18V, with a maximum supply voltage of ±36V. Offers a 2µs settling time and 20V/µs slew rate. Packaged in a 14-pin PDIP, this RoHS compliant component is supplied in a tube.
Texas Instruments PGA203KP technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Supply Current | 6.5mA |
| Thickness | 3.9mm |
| Voltage Gain | 18.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA203KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
