
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1MHz gain bandwidth product. Offers a high common mode rejection ratio of 75dB and a low input bias current of 5nA. Operates with dual supply voltages up to ±18V, with a minimum of ±4.5V. Includes a low input offset voltage of 125µV and a high input resistance of 10GR. Packaged in a 16-pin PDIP with a RoHS compliant, lead-free design.
Sign in to ask questions about the Texas Instruments PGA204AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA204AP technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 60dB |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
