
General-purpose instrumentation amplifier IC featuring a 1MHz -3dB bandwidth and 0.7V/µs slew rate. Offers a high input resistance of 10GR, low input bias current of 5nA, and a low input offset voltage of 25µV. Operates from a minimum dual supply voltage of 4.5V up to a maximum of 18V, or a single supply from 9V to 36V. Provides a voltage gain of 60dB and an output current of 23mA per channel. This lead-free, RoHS compliant component is housed in a 16-pin DIP package.
Sign in to ask questions about the Texas Instruments PGA204APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA204APG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 60dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
