
Single-channel instrumentation amplifier with a 1MHz gain bandwidth product and 80kHz bandwidth. Features a low input offset voltage of 25µV, 5nA input bias current, and 10GR input resistance. Offers a high common mode rejection ratio of 75dB and a slew rate of 0.7V/µs. Operates from dual supplies between ±4.5V and ±18V, with a maximum supply voltage of 36V. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments PGA204AU technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 2.35mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
