
Programmable gain instrumentation amplifier with 50µV offset and selectable gains of 1, 10, 100, and 1000. Features a 1MHz -3dB bandwidth, 75dB common-mode rejection ratio, and 10GΩ input resistance. Operates from a dual supply range of ±4.5V to ±18V or a single supply of 9V to 36V. Input bias current is 5nA, with an input voltage noise density of 13nV/√Hz. Housed in a 16-SOIC package, this RoHS compliant component offers a 0.7V/µs slew rate and a settling time of 140µs.
Sign in to ask questions about the Texas Instruments PGA204AU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA204AU/1K technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGA204 |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204AU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
