
Programmable gain instrumentation amplifier with 1MHz -3dB bandwidth and 1MHz gain bandwidth product. Features 25µV input offset voltage, 5nA input bias current, and 10GR input resistance. Offers 106dB common mode rejection ratio and a 0.7V/µs slew rate. Operates with dual supply voltages from ±4.5V to ±15V, or single supply from 9V to 36V. Packaged in a 16-SOIC, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA204AU/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Series | PGA204 |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204AU/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
