
Instrumentation amplifier IC featuring a 1MHz -3dB bandwidth and 1MHz bandwidth. Offers 80dB common mode rejection ratio and 10GR input resistance. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Provides 10µV input offset voltage and 2nA input bias current. Delivers 23mA output current per channel with a 0.7V/µs slew rate and 140µs settling time. Packaged in SOIC, this lead-free and RoHS compliant component is ideal for precision amplification applications.
Texas Instruments PGA204BUE4 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204BUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
