
Programmable gain instrumentation amplifier with 1MHz bandwidth and 1MHz gain bandwidth product. Features 50µV offset, 125µV input offset voltage, and 5nA input bias current. Offers 89dB common mode rejection ratio and 10GΩ input resistance. Operates from ±4.5V to ±15V dual supply or 9V to 36V single supply, with a maximum operating temperature of 85°C. Packaged in a 16-SOIC for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA205AU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 89dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Series | PGA205 |
| Settling Time | 28us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 18.06dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA205AU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
