Instrumentation amplifier featuring 50µV offset and programmable gain of 1, 2, 4, or 8. Achieves 1MHz -3dB bandwidth and 95dB common-mode rejection ratio. Operates with dual supply voltages from ±4.5V to ±15V, or single supply from 9V to 36V. Offers 10GΩ input resistance and 5nA input bias current. Packaged in a 16-SOIC, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments PGA205AUG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Settling Time | 28us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 18.06dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA205AUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
