
Single-channel instrumentation amplifier featuring 1MHz -3dB bandwidth and 80dB common mode rejection ratio. This amplifier offers a low input bias current of 2nA, 10µV input offset voltage, and 10GΩ input resistance. It operates from dual supplies ranging from ±4.5V to ±18V, with a maximum supply voltage of 36V. The device provides 23mA output current per channel and a slew rate of 0.7V/µs. Packaged in a 16-pin PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments PGA205BP technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain | 8dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 28us |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 18.06dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA205BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
