
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 80dB Common Mode Rejection Ratio. Offers a wide dual supply voltage range from ±4.5V to ±18V, with a maximum supply voltage of 36V. Boasts low input bias current of 2nA and input offset voltage of 50µV, supported by a high input resistance of 10GR. Delivers 23mA output current per channel with a slew rate of 0.7V/µs and settling time of 28µs. Packaged in a 16-pin SOIC, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PGA205BU technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 28us |
| Slew Rate | 0.7V/µs |
| Supply Current | 5.2mA |
| Voltage Gain | 18.06dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA205BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
