
Single-channel instrumentation amplifier featuring a 5MHz -3dB bandwidth and 5MHz gain bandwidth product. Offers a high 75dB common mode rejection ratio and a low 100pA input bias current. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Delivers a 25V/µs slew rate and 3.5µs settling time, with an output current of 17mA per channel. Packaged in a 16-pin PDIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments PGA206PA technical specifications.
| -3db Bandwidth | 5MHz |
| Bandwidth | 5MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain | 8dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 12.4mA |
| Output Current per Channel | 17mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 25V/µs |
| Supply Current | 13.5mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA206PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
