
General-purpose operational amplifier IC featuring a 5MHz -3dB bandwidth and 5MHz gain bandwidth product. This single-channel instrument amplifier offers a 25V/µs slew rate and 3.5µs settling time. It operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Key specifications include 84dB common mode rejection ratio, 100pA input bias current, and 2.5mV input offset voltage. The component is RoHS compliant and lead-free, packaged in a 16-pin DIP.
Texas Instruments PGA206PAG4 technical specifications.
| -3db Bandwidth | 5MHz |
| Bandwidth | 5MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 12.4mA |
| Output Current per Channel | 17mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.4mA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 25V/µs |
| Supply Current | 13.5mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA206PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
