
Single-channel instrumentation amplifier featuring a 5MHz bandwidth and 8dB gain. Offers a 75dB Common Mode Rejection Ratio and a 2.5mV input offset voltage. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Housed in a 16-pin SOIC package, this lead-free component boasts a 25V/µs slew rate and 100pA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA206UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 5MHz |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain | 8dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 12.4mA |
| Output Current per Channel | 17mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 25V/µs |
| Supply Current | 13.5mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA206UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
