
High-performance instrumentation amplifier featuring a 5MHz bandwidth and 100pA input bias current. This single-channel amplifier offers programmable gain options of 1, 2, 5, and 10. It operates with dual supply voltages from ±4.5V to ±15V (or single supply 9V to 36V) and boasts a 75dB common mode rejection ratio. The amplifier is housed in a 16-SOIC package, suitable for operation across a -40°C to 85°C temperature range. Key specifications include a 2.5mV input offset voltage and a 25V/µs slew rate.
Texas Instruments PGA207UA/1K technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 12.4mA |
| Output Current per Channel | 17mA |
| Packaging | Tape and Reel |
| Quiescent Current | 12.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 25V/µs |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA207UA/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
