Texas Instruments PGA2310UAG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 15.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PGA2310 |
| Supply Current | 7.5mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2310UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.