
Texas Instruments PGA2311P technical specifications.
| Package/Case | PDIP |
| Control Interface | SERIAL |
| Gain | -95.5dB |
| Gain Bandwidth Product | 10MHz |
| Input Offset Voltage (Vos) | 250uV |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2311P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
