
Texas Instruments PGA2311PA technical specifications.
| Package/Case | PDIP |
| Gain | -95.5dB |
| Gain Bandwidth Product | 10MHz |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 250uV |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2311PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
