
Stereo audio volume control IC featuring a 31.5dB gain and 10MHz gain bandwidth product. This surface-mount component operates from a 5V single supply, with a voltage range of 4.75V to 5.25V, and supports an input offset voltage of 250uV. Interface is SPI, with a load impedance of 100kR. Packaged in a 16-SOIC, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PGA2311U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA2311U technical specifications.
| Package/Case | SOIC |
| Gain | 31.5dB |
| Gain Bandwidth Product | 10MHz |
| Height | 2.35mm |
| Input Offset Voltage (Vos) | 250uV |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Load Impedance | 100kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2311U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
