
+/-5V Stereo Audio Volume Control 16-SOIC
Texas Instruments PGA2311UAG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGA2311 |
| Supply Current | 8mA |
| Supply Type | Single, Dual |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2311UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.