The PGA2320IDWRG4 is a dual-SPI bridge IC from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. This IC is RoHS compliant and suitable for use in a variety of applications. With a package quantity of 2000 units, it is available in tape and reel packaging. The PGA2320 series is a specialized IC designed for audio applications, offering 2 channels of SPI interface.
Texas Instruments PGA2320IDWRG4 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PGA2320 |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2320IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
