
Single-channel audio amplifier IC featuring a wide gain range from 0dB to 65dB in 1dB steps. Operates with a dual supply voltage of 4.75V to 5.25V, consuming 30mA of operating supply current. Offers an input voltage noise density of 1.2nV/sqrt Hz and supports a 600 Ohm load impedance. Interface is SPI, and the component is housed in a 28-pin SSOP package with dimensions of 10.2mm (L) x 5.3mm (W) x 1.95mm (H). Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA2500IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.95mm |
| Input Voltage Noise Density | 1.2nV/sqrt Hz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2500IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
