
Mono Class-AB audio amplifier IC featuring 60dB gain and SPI interface. This 1-channel amplifier operates with a dual supply voltage range of ±4.75V to ±5.25V, drawing 30mA operating current. It boasts a low input voltage noise density of 3nV/√Hz and an input offset voltage of 1mV, suitable for 600Ω load impedance. Packaged in a 24-pin SSOP with dimensions of 8.2mm x 5.3mm x 1.95mm, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PGA2505IDB technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Gain | 60dB |
| Height | 1.95mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | -4.75V |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Thickness | 1.95mm |
| Weight | 0.007764oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2505IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.