
Quad instrumentation amplifier IC featuring a 6MHz bandwidth and 1.05mm height in a 24-pin TSSOP package. Offers a high Common Mode Rejection Ratio of 140dB, 50µV input offset voltage, and 20nV/√Hz input voltage noise density. Operates with dual supply voltages up to ±18V or a single supply up to 36V, with a minimum of 10V. Delivers 15mA output current per channel and a slew rate of 1V/µs, with a settling time of 20µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA280AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 6MHz |
| Height | 1.05mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage | 15.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 3 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Current | 2.4mA |
| Weight | 0.007478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA280AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
