
The PGA280AIPWR is a 4-channel instrumentation amplifier from Texas Instruments, featuring a gain bandwidth product of 6MHz and an input bias current of 2nA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 10V and 36V. The amplifier has a quiescent current of 70uA and a supply current of 3mA. It is available in a TSSOP24 package and is RoHS compliant.
Texas Instruments PGA280AIPWR technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| Slew Rate | 1V/µs |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA280AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
