
Single-channel instrumentation amplifier featuring a 6MHz bandwidth and 121dB CMRR. Offers low input bias current of 300pA, 5µV input offset voltage, and 20nV/√Hz input voltage noise density. Operates with dual supply voltages from ±2.75V to ±18V or single supply from 10V to 36V. Surface mountable in a 16-pin TSSOP package, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments PGA281AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA281AIPW technical specifications.
| Bandwidth | 6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 121dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 15.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGA281 |
| Slew Rate | 1V/µs |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA281AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
