
High voltage programmable gain amplifier, featuring a 6MHz gain bandwidth product and 121dB common mode rejection ratio. This instrumentation amplifier offers a low input bias current of 300pA and a 5µV input offset voltage. Operating from a 10V to 36V supply, it provides 25mA output current per channel. Packaged in a 16-TSSOP for surface mounting, this lead-free, RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA281AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 121dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 15.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA281AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
