
The PGA300ARHHR is a quad interface IC from Texas Instruments, featuring a 36-pin QFN package and an operating temperature range of -40 to 150 degrees Celsius. It is designed for automotive applications and can operate within a supply voltage range of 3.3 to 30 volts. The IC has a single function and a terminal position of quad. Its dimensions are 6mm in width and length, and it is classified as an automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA300ARHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PGA300ARHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.