
The PGA308AIDGSR is a single-ended op-amp with a common mode rejection ratio of 120dB and an input bias current of 100pA. It operates over a temperature range of -40 to 125°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is packaged in a VSSOP package and is lead-free. It is RoHS compliant and has a power supply rejection ratio of 113.98dB.
Texas Instruments PGA308AIDGSR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 50GR |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA308AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
