
The PGA308AIDGSRG4 is a single-ended op-amp from Texas Instruments with a common mode rejection ratio of 120dB, input bias current of 100pA, and input offset voltage of 5uV. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a VSSOP package and is RoHS compliant.
Texas Instruments PGA308AIDGSRG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 50GR |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA308AIDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
