Automotive single-supply sensor amplifier featuring programmable gain and offset. This analog IC offers a 2MHz gain bandwidth product, 120dB CMRR, and 113.98dB PSRR. With a low input bias current of 1.5nA and 40µV input offset voltage, it provides precise signal conditioning. Operating from a 2.7V to 5.5V supply, this 1-channel device is housed in a 10-VSSOP surface-mount package and supports a UART interface.
Texas Instruments PGA308AQDGSRQ1 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 40uV |
| Input Resistance | 50GR |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.6mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| Supply Current | 10mA |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA308AQDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
