Texas Instruments PGA308TDD2 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA308TDD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.