
Sensor and detector interface IC featuring a 400kHz bandwidth and a serial UART interface. Operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 125°C. This surface mount component, housed in a 16-pin TSSOP package, offers 2 inputs and a 50mA output current per channel. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments PGA309AIPWR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA309AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
