Texas Instruments PGA309AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA309AIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.