
This sensor and detector interface IC features a 400kHz bandwidth and a 100dB common mode rejection ratio. Operating from a 2.7V to 5.5V supply, it offers a 1.2mA supply current and 50mA output current per channel. The device utilizes a UART serial interface and is housed in a 16-pin TSSOP package for surface mounting. Key specifications include a 100pA input bias current and a maximum operating temperature of 125°C.
Texas Instruments PGA309AIPWT technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 400kHz |
| Height | 1.15mm |
| Input Bias Current | 100pA |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA309AIPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
