
The PGA309AIPWTG4 is a specialized IC from Texas Instruments, designed for UART interface applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC is available in a TSSOP package, suitable for surface mount applications. It can supply up to 50mA of current per channel and consumes 1.2mA of operating current. The PGA309AIPWTG4 is lead-free and compatible with 2.7V to 5V supply voltages.
Sign in to ask questions about the Texas Instruments PGA309AIPWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA309AIPWTG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA309AIPWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
