
The PGA4311UAG4 is a 4-channel SPI audio IC from Texas Instruments, packaged in a SOIC-28 package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The IC is designed for surface mount applications and is available in a rail/Tube packaging configuration with 20 units per package. The PGA4311UAG4 is a specialized IC for audio applications.
Texas Instruments PGA4311UAG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGA4311 |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA4311UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
