
The PGA450TPWRQ1 is a 1-channel interface IC from Texas Instruments, supporting SPI, GPIO, UART, LIN, and SCI interfaces. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in TSSOP and is lead-free. It has a maximum supply voltage of 18V and a minimum supply voltage of 7V, with an operating supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA450TPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Interface | SPI, GPIO, UART, LIN, SCI |
| Lead Free | Lead Free |
| Max Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 15mA |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA450TPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
