The PGA460TPW is a 16-terminal microprocessor interface IC from Texas Instruments, designed for industrial-grade applications. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 6V and 28V. The device is packaged in a 4.4mm x 5mm R-PDSO-G16 package. This IC is suitable for use in various sensor and detector interfaces.
Sign in to ask questions about the Texas Instruments PGA460TPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA460TPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PGA460TPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.