
High Performance, Integrated 8-channel AFE with LNA, PGA, and LPF 64-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments PGA5807ARGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA5807ARGCT technical specifications.
| Package/Case | VQFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA5807ARGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
