The PGA900ARHHR is a quad channel interface IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 150°C and has a supply voltage range of 3.3V to 30V. The device is packaged in a QFN-36 package with a terminal position of QUAD. It has a single function and is suitable for use in sensor and detector interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA900ARHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PGA900ARHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.