
Automotive-grade sensor and detector interface IC with a 3.5V to 30V supply voltage range. Features SPI/OWI interface and operates from -40°C to 125°C. This 48-terminal device, housed in a 7x7mm S-PQFP-G48 package, supports three channels.
Sign in to ask questions about the Texas Instruments PGA970QPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA970QPHPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PGA970QPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.