
The PLL1700E/2KG4 is a single PLL clock generator from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -25°C to 85°C and is powered by a supply voltage of 4.5V to 5.5V. The device consumes a maximum supply current of 16mA and features a maximum operating frequency of 36.87MHz. It is RoHS compliant and lead free, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments PLL1700E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLL1700E/2KG4 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Weight | 0.006699oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1700E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
