
Surface mount clock generator IC featuring a crystal input and parallel interface. Delivers up to 6 outputs with a maximum frequency of 36.87MHz, operating from a 2.7V to 3.6V supply. This 20-pin SSOP package component offers a 55% maximum duty cycle and operates within a temperature range of -25°C to 85°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PLL1705DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLL1705DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 27MHz |
| Input | Crystal |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLL1705 |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1705DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.