
The PLL1705DBQG4 is a crystal oscillator from Texas Instruments, operating within a temperature range of -25°C to 85°C. It features a maximum frequency of 36.87MHz and is designed for use with a 3.3V supply voltage. The device is packaged in a surface mount SSOP20 package and is compliant with RoHS regulations. The PLL1705DBQG4 is a single circuit device with a lead-free construction.
Sign in to ask questions about the Texas Instruments PLL1705DBQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLL1705DBQG4 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1705 |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1705DBQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
