
Dual PLL Multi-Clock Generator, 3.3V, featuring 6 outputs and 2 PLL elements. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage and 19mA operating supply current. Accepts a crystal input and provides a maximum output frequency of 36.87MHz. Interface is serial, 3-wire, with a maximum duty cycle of 55%. Packaged in a 20-SSOP for surface mount applications, this RoHS compliant component operates between -25°C and 85°C.
Texas Instruments PLL1706DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 27.27MHz |
| Input | Crystal |
| Input Current | 10uA |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLL1706 |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1706DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
