
The PLL1706DBQG4 is a single crystal oscillator with a maximum frequency of 36.87MHz and an operating supply voltage of 3.3V. It is packaged in a lead-free SSOP package and is suitable for surface mount applications. The oscillator operates over a temperature range of -25°C to 85°C and has a supply current of 25mA. It is RoHS compliant and available in quantities of 50 in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments PLL1706DBQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLL1706DBQG4 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1706 |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1706DBQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
