
The PLL1707DBQG4 is a crystal PLL with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is packaged in a SSOP package. The device operates on a supply voltage of 3.3V with a maximum supply current of 19mA. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Texas Instruments PLL1707DBQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLL1707DBQG4 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 36.864MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1707 |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1707DBQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
