1.2 MHz industry standard dual-channel amplifier with -40C to 125C operation 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments PLM2904BIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLM2904BIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 1200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLM2904BIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.