Dual-channel operational amplifier featuring a 1.2 MHz unity gain bandwidth and 0.5 V/µs slew rate. Industrial temperature grade operation from -40°C to 85°C. 8-TSSOP package with 8 terminals, measuring 3mm width and 4.4mm length. Maximum supply voltage of 40V, with a nominal supply voltage of 15V and maximum supply current of 0.92mA. Offers a minimum voltage gain of 70 and a nominal common-mode reject ratio of 94.
Sign in to ask questions about the Texas Instruments PLM358BIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PLM358BIPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.92 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 70 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.004 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLM358BIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.